
D38999/26MF18SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26MF18SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MF18SN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Size 22D (14), 8 Twinax (4) |
Manufacturer Amphenol Aerospace Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Plug Housing | Shell Material Composite |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 18 (14 + 4 Twinax) | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-18 | Note Contacts Sold Separately |
Shell Size, MIL F | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹26,369.91560 | ₹6,59,247.89 |