


D38999/26MA98SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26MA98SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MA98SN(LC) |
Description | STRAIGHT PLUG HOUSING LESS CONTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 9-98 | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,962.29000 | ₹11,962.29 |
| 10 | ₹10,168.55000 | ₹1,01,685.50 |
| 25 | ₹9,532.55520 | ₹2,38,313.88 |
| 50 | ₹9,078.18020 | ₹4,53,909.01 |
| 100 | ₹8,723.37440 | ₹8,72,337.44 |