
MS27473T10A35S | |
|---|---|
DigiKey Part Number | 1178-MS27473T10A35S-ND |
Manufacturer | |
Manufacturer Product Number | MS27473T10A35S |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size - Insert | 10-35 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,949.24000 | ₹11,949.24 |
| 10 | ₹10,157.74000 | ₹1,01,577.40 |
| 25 | ₹9,522.41640 | ₹2,38,060.41 |
| 50 | ₹9,068.47020 | ₹4,53,423.51 |
| 100 | ₹8,903.92230 | ₹8,90,392.23 |