
MS3106F20-16S | |
|---|---|
DigiKey Part Number | 1178-MS3106F20-16S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F20-16S |
Description | CONN PLUG FMALE 9P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Discontinued at DigiKey | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 9 | Features Backshell, Cable Clamp, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.656" (16.66mm) |
Shell Size - Insert 20-16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ₹12,673.05611 | ₹2,28,115.01 |
