
MS3121F16-26P | |
|---|---|
DigiKey Part Number | 1178-MS3121F16-26P-ND |
Manufacturer | |
Manufacturer Product Number | MS3121F16-26P |
Description | MIL-26482 MS/PT/CMB RECEPT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 26 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 600VAC |
Shell Size - Insert 16-26 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |