
ZZY-AO-1516-24P | |
|---|---|
DigiKey Part Number | 1178-ZZY-AO-1516-24P-ND |
Manufacturer | |
Manufacturer Product Number | ZZY-AO-1516-24P |
Description | RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Anodized |
Type For Male Pins | Housing Color Black |
Number of Positions 24 | Ingress Protection Environment Resistant |
Shell Size - Insert 16-24 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹37,111.32500 | ₹74,222.65 |