
100 PSI-GF-CGRADE-MINI | |
|---|---|
DigiKey Part Number | 442-100PSI-GF-CGRADE-MINI-ND |
Manufacturer | |
Manufacturer Product Number | 100 PSI-GF-CGRADE-MINI |
Description | ACPC 100 GF C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 0.18" (4.57mm) Tube 4-SIP, Dual Ports, Opposite Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 16V | |
Port Size | Male - 0.18" (4.57mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Opposite Sides | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹4,568.16400 | ₹45,681.64 |