Parametric Equivalent
Parametric Equivalent

15 PSI-AF-CGRADE-MINI | |
|---|---|
DigiKey Part Number | 442-1212-ND |
Manufacturer | |
Manufacturer Product Number | 15 PSI-AF-CGRADE-MINI |
Description | SENSOR 15PSIA 0.18" .09V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.18" (4.57mm) Tube 0 mV ~ 90 mV (12V) 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 16V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.18" (4.57mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Absolute | Operating Temperature -25°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 90 mV (12V) | Base Product Number |
Accuracy ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15 PSI-AF-HGRADE-MINI | Amphenol All Sensors Corporation | 0 | 442-1076-ND | ₹4,511.32100 | Parametric Equivalent |
| 15 PSI-AF-PRIME-MINI | Amphenol All Sensors Corporation | 0 | 15PSI-AFPRIMEMINI-ND | ₹10,223.62200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹3,947.54500 | ₹39,475.45 |

