20 INCH-D1-4V-MINI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol All Sensors Corporation
In Stock: 0
Unit Price: ₹4,538.16000
Datasheet
BARO-A-4V-MINI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20 INCH-D1-4V-MINI

DigiKey Part Number
20INCH-D1-4VMINI-ND
Manufacturer
Manufacturer Product Number
20 INCH-D1-4V-MINI
Description
SENSOR 0.72PSID 0.08" 4.25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.72PSI (±4.96kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.72PSI (±4.96kPa)
Output Type
Analog Voltage
Output
0.25 V ~ 4.25 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±10.84PSI (±74.75kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹4,538.16000₹4,538.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.