
AABP-150G-HANN-C-N2A5 | |
|---|---|
DigiKey Part Number | 442-AABP-150G-HANN-C-N2A5-ND |
Manufacturer | |
Manufacturer Product Number | AABP-150G-HANN-C-N2A5 |
Description | 150 PSIG AN LID NO LEAD N2A5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 0.08" (1.91mm) Tube 12b 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.91mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,928.95000 | ₹1,928.95 |
| 5 | ₹1,760.28400 | ₹8,801.42 |
| 10 | ₹1,697.47600 | ₹16,974.76 |
| 25 | ₹1,622.33080 | ₹40,558.27 |
| 50 | ₹1,570.94820 | ₹78,547.41 |
| 100 | ₹1,523.82410 | ₹1,52,382.41 |
| 500 | ₹1,428.80602 | ₹7,14,403.01 |