Pressure Sensor ±0.72PSI (±4.98kPa) Gauge Male - 0.12" (3mm) Tube 0 mV ~ 38 mV 6-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC-L20D-U2

DigiKey Part Number
442-1181-ND
Manufacturer
Manufacturer Product Number
BLC-L20D-U2
Description
SENSOR 0.72PSIG 0.12" .038V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.72PSI (±4.98kPa) Gauge Male - 0.12" (3mm) Tube 0 mV ~ 38 mV 6-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Amphenol All Sensors Corporation
Voltage - Supply
0.9V ~ 1.8V
Series
Port Size
Male - 0.12" (3mm) Tube
Packaging
Tube
Port Style
Barbless
Part Status
Active
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
7.25PSI (50kPa)
Pressure Type
Gauge
Operating Temperature
-25°C ~ 85°C
Operating Pressure
±0.72PSI (±4.98kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
6-SMD, Gull Wing, Top Port
Output
0 mV ~ 38 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,574.73000₹2,574.73
5₹2,357.04600₹11,785.23
10₹2,275.97500₹22,759.75
25₹2,179.09880₹54,477.47
50₹2,112.82480₹1,05,641.24
100₹2,052.01160₹2,05,201.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.