New at DigiKey
Image for DLLR-L10G-E1BS-C-NAV8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLLR-L10G-E1BS-C-NAV8

DigiKey Part Number
442-DLLR-L10G-E1BS-C-NAV8-ND
Manufacturer
Manufacturer Product Number
DLLR-L10G-E1BS-C-NAV8
Description
MINI DIGITAL, 10 INH2O GAGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.09" (2.29mm) Tube, Dual 18b 4-SIP, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
0.36PSI (2.49kPa)
Output Type
I2C, SPI
Output
18b
Accuracy
±0.1%
Voltage - Supply
1.68V ~ 3.6V
Port Size
Male - 0.09" (2.29mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pins
Maximum Pressure
3.63PSI (25kPa)
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, Dual Ports, Same Side
Supplier Device Package
4-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹7,153.33000₹71,533.30