Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 15 mV (5V) 4-SIP, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV-L05D-E1NS-N

DigiKey Part Number
442-1134-ND
Manufacturer
Manufacturer Product Number
MLV-L05D-E1NS-N
Description
SENSOR 0.18PSID 0.08" .015V 4SIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 15 mV (5V) 4-SIP, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
12V
Manufacturer
Amphenol All Sensors Corporation
Port Size
Male - 0.08" (2.04mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
±7.23PSI (±49.83kPa)
Pressure Type
Differential
Operating Temperature
-25°C ~ 85°C
Operating Pressure
±0.18PSI (±1.25kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
4-SIP, Dual Ports, Same Side
Output
0 mV ~ 15 mV (5V)
Supplier Device Package
4-SIP
Accuracy
±0.3%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹5,899.79200₹58,997.92