KP0621520000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹253.22387
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹279.19737
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹280.57326
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹253.27443
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹271.05618
Datasheet
Image for KP0621520000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP0621520000G

DigiKey Part Number
KP0621520000G-ND
Manufacturer
Manufacturer Product Number
KP0621520000G
Description
TERM BLK 6P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
65 A
Voltage
300 V
Wire Gauge
6-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
Brass
Screw Material - Plating
-
Torque - Screw
1.32 Nm (11.7 Lb-In)
Screw Thread
M4.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,025₹260.10813₹5,26,718.96
Manufacturers Standard Package