



NJ0201500000G | |
|---|---|
DigiKey Part Number | NJ0201500000G-ND |
Manufacturer | |
Manufacturer Product Number | NJ0201500000G |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹86.19700 | ₹861.97 |
| 25 | ₹74.99600 | ₹1,874.90 |
| 50 | ₹67.69040 | ₹3,384.52 |
| 100 | ₹61.42820 | ₹6,142.82 |
| 250 | ₹54.70020 | ₹13,675.05 |
| 500 | ₹50.68200 | ₹25,341.00 |
| 2,160 | ₹44.64947 | ₹96,442.86 |
| 6,480 | ₹41.75883 | ₹2,70,597.22 |