



NQ0341100000G | |
|---|---|
DigiKey Part Number | 609-5217-2-ND - Tape & Reel (TR) 609-5217-1-ND - Cut Tape (CT) 609-5217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NQ0341100000G |
Description | TERM BLK 3POS SIDE ENTRY 3MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.118" (3.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 3 A | |
Voltage | 150 V | |
Wire Gauge | 22-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹72.77800 | ₹727.78 |
| 25 | ₹63.40360 | ₹1,585.09 |
| 50 | ₹57.17900 | ₹2,858.95 |
| 100 | ₹51.82070 | ₹5,182.07 |
| 250 | ₹46.04508 | ₹11,511.27 |
| 500 | ₹42.58042 | ₹21,290.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ₹38.89010 | ₹50,557.13 |
| 2,600 | ₹36.86367 | ₹95,845.54 |
| 3,900 | ₹35.88712 | ₹1,39,959.77 |
| 6,500 | ₹34.84296 | ₹2,26,479.24 |
| 9,100 | ₹34.25384 | ₹3,11,709.94 |
| 13,000 | ₹33.70473 | ₹4,38,161.49 |