TA2101610000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₹184.77386
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: ₹220.72364
Datasheet
Image for TA2101610000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2101610000G

DigiKey Part Number
TA2101610000G-ND
Manufacturer
Manufacturer Product Number
TA2101610000G
Description
TERM BLK 21P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
21
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
250 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.3 Nm (2.6 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,980₹134.37657₹2,66,065.61
Manufacturers Standard Package