



VI0701550000G | |
|---|---|
DigiKey Part Number | 609-3932-ND |
Manufacturer | |
Manufacturer Product Number | VI0701550000G |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹162.14000 | ₹162.14 |
| 10 | ₹117.32100 | ₹1,173.21 |
| 25 | ₹102.20640 | ₹2,555.16 |
| 50 | ₹92.40320 | ₹4,620.16 |
| 100 | ₹84.10970 | ₹8,410.97 |
| 250 | ₹75.29056 | ₹18,822.64 |
| 500 | ₹70.06468 | ₹35,032.34 |
| 1,980 | ₹62.63935 | ₹1,24,025.91 |
| 5,940 | ₹58.81543 | ₹3,49,363.65 |