8 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA0810000000G

DigiKey Part Number
1818-XA0810000000G-ND
Manufacturer
Manufacturer Product Number
XA0810000000G
Description
XA 6.35 8P 90D BLACK COLOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.250" (6.35mm)
Mating Orientation
Vertical with Board
Current
30 A
Voltage
600 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 120°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,514
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹483.64000₹483.64
10₹342.73800₹3,427.38
25₹301.02800₹7,525.70
50₹275.29000₹13,764.50
105₹252.84467₹26,548.69
315₹227.88857₹71,784.90
525₹219.06520₹1,15,009.23
1,050₹216.75064₹2,27,588.17
Manufacturers Standard Package