
AC-NUT-METAL | |
|---|---|
DigiKey Part Number | 889-AC-NUT-METAL-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC-NUT-METAL |
Description | AC3 7MM GROMMET |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | AC Series II | |
Shell Size - Insert | - | |
Material | Metal | |
Features | - | |
Color | Black | |
Base Product Number |