



AC5FAV-AU-B | |
|---|---|
DigiKey Part Number | 889-AC5FAV-AU-B-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC5FAV-AU-B |
Description | CONN PLUG FMALE XLR 5P GOLD SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | AC5FAV-AU-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹545.14000 | ₹545.14 |
| 10 | ₹463.22800 | ₹4,632.28 |
| 25 | ₹434.20960 | ₹10,855.24 |
| 50 | ₹413.48500 | ₹20,674.25 |
| 100 | ₹393.73880 | ₹39,373.88 |
| 300 | ₹364.36970 | ₹1,09,310.91 |
| 500 | ₹351.47710 | ₹1,75,738.55 |
| 1,000 | ₹334.71573 | ₹3,34,715.73 |
| 2,500 | ₹313.78447 | ₹7,84,461.18 |