



AP-4-21 | |
|---|---|
DigiKey Part Number | 889-AP-4-21-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AP-4-21 |
Description | CONN PLUG FMALE 4P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE), Modified | |
Shell Finish | Black | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,495.64000 | ₹1,495.64 |
| 10 | ₹1,270.68400 | ₹12,706.84 |
| 30 | ₹1,175.88300 | ₹35,276.49 |
| 50 | ₹1,134.24140 | ₹56,712.07 |
| 100 | ₹1,080.12820 | ₹1,08,012.82 |
| 250 | ₹1,012.55536 | ₹2,53,138.84 |
| 500 | ₹964.28314 | ₹4,82,141.57 |
| 1,000 | ₹918.32380 | ₹9,18,323.80 |