



EP-6-14 | |
|---|---|
DigiKey Part Number | 889-EP-6-14-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | EP-6-14 |
Description | CONN RCPT MALE 6P TIN SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 20A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Holder | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,612.26000 | ₹2,612.26 |
| 10 | ₹2,219.94500 | ₹22,199.45 |
| 30 | ₹2,054.36400 | ₹61,630.92 |
| 50 | ₹1,981.64780 | ₹99,082.39 |
| 100 | ₹1,887.12840 | ₹1,88,712.84 |
| 250 | ₹1,769.11756 | ₹4,42,279.39 |
| 500 | ₹1,684.79574 | ₹8,42,397.87 |


