6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM2P

DigiKey Part Number
889-2947-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
QM2P
Description
1/4" PHONE STR MONO NICKEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
QM2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.249" (6.32mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 75°C
Voltage - Rated
-
Current Rating (Amps)
10 A
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver, Black
Includes
4 pcs - 1 Connector, 2 pc Cover, 1 Strain Relief
Housing Material
Zinc Alloy
Contact Material
Brass
Cable Opening
0.118" ~ 0.276" (3.00mm ~ 7.00mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹579.62000₹579.62
10₹492.39500₹4,923.95
25₹461.53160₹11,538.29
50₹439.48380₹21,974.19
100₹418.48900₹41,848.90
300₹387.28100₹1,16,184.30
500₹373.57894₹1,86,789.47
1,000₹355.76085₹3,55,760.85
2,500₹333.51642₹8,33,791.05
Manufacturers Standard Package