
CS-SASMINIHD2-003 | |
|---|---|
DigiKey Part Number | 3272-CS-SASMINIHD2-003-ND |
Manufacturer | |
Manufacturer Product Number | CS-SASMINIHD2-003 |
Description | MINISAS HD - MINISAS HD 28AWG 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,783.84000 | ₹15,783.84 |
| 10 | ₹13,417.94500 | ₹1,34,179.45 |
| 25 | ₹12,578.80520 | ₹3,14,470.13 |
| 50 | ₹12,072.24640 | ₹6,03,612.32 |