


MP-6A28GNSWHT-005 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSWHT-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSWHT-005 |
Description | UTP SLIM CAT6A 28AWG WHITE 5' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM628A-WHT-5F | L-com | 0 | 5073-TRM628A-WHT-5F-ND | ₹3,110.55000 | Parametric Equivalent |
| TRM695A-WHT-5F | L-com | 0 | 5073-TRM695A-WHT-5F-ND | ₹3,388.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹763.19000 | ₹763.19 |
| 10 | ₹648.48100 | ₹6,484.81 |
| 25 | ₹607.87080 | ₹15,196.77 |
| 50 | ₹578.81560 | ₹28,940.78 |
| 100 | ₹551.19520 | ₹55,119.52 |
| 250 | ₹516.69400 | ₹1,29,173.50 |
| 500 | ₹492.04818 | ₹2,46,024.09 |
| 1,000 | ₹468.58673 | ₹4,68,586.73 |