
SF-NDVVYG0002-002M | |
|---|---|
DigiKey Part Number | 3272-SF-NDVVYG0002-002M-ND |
Manufacturer | |
Manufacturer Product Number | SF-NDVVYG0002-002M |
Description | OSFP PASSIVE 28AWG 400G 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP Plug to Plug 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive, Pull Tab |
Manufacturer Amphenol Cables on Demand | Cable Type Round |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP | Shielding Unshielded |
Number of Positions 76 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Frequency - Max 400Gbps |
Gender Male to Male | Operating Temperature 80°C |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49,653.23000 | ₹49,653.23 |
| 10 | ₹42,214.46900 | ₹4,22,144.69 |