
SF-QXP85B402D-000 | |
|---|---|
DigiKey Part Number | 3272-SF-QXP85B402D-000-ND |
Manufacturer | |
Manufacturer Product Number | SF-QXP85B402D-000 |
Description | QSFP28 SR MM OPTICAL MODULE MPO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 112Gbps 850nm MTP® (MPO) Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Data Rate | 112Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | - | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,405.79000 | ₹37,405.79 |
| 10 | ₹31,801.02700 | ₹3,18,010.27 |
| 25 | ₹31,018.11560 | ₹7,75,452.89 |