
UE75A203000T | |
|---|---|
DigiKey Part Number | 664-UE75A203000TTR-ND - Tape & Reel (TR) 664-UE75A203000TCT-ND - Cut Tape (CT) 664-UE75A203000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE75A203000T |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE75A203000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹108.28200 | ₹1,082.82 |
| 25 | ₹101.53560 | ₹2,538.39 |
| 50 | ₹96.67120 | ₹4,833.56 |
| 100 | ₹92.04910 | ₹9,204.91 |
| 250 | ₹86.27532 | ₹21,568.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹82.15650 | ₹41,078.25 |
| 1,000 | ₹78.23524 | ₹78,235.24 |
| 1,500 | ₹76.02797 | ₹1,14,041.95 |
| 2,500 | ₹73.33813 | ₹1,83,345.33 |
| 3,500 | ₹71.61850 | ₹2,50,664.75 |
| 5,000 | ₹69.83955 | ₹3,49,197.75 |









