165X17459XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹937.45000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹749.17820
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹1,441.08011
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹1,646.09967
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₹1,171.44100
Datasheet

Parametric Equivalent


HARTING
In Stock: 15
Unit Price: ₹1,488.18000
Datasheet

Parametric Equivalent


HARTING
In Stock: 4
Unit Price: ₹1,139.66000
Datasheet

Parametric Equivalent


Molex
In Stock: 42
Unit Price: ₹702.62000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 137
Unit Price: ₹616.89000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 175
Unit Price: ₹345.72000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 130
Unit Price: ₹1,316.72000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 26
Unit Price: ₹734.31000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 143
Unit Price: ₹552.59000
Datasheet
Image for 165X17459XE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X17459XE

DigiKey Part Number
165X17459XE-ND
Manufacturer
Manufacturer Product Number
165X17459XE
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
Strain Relief
Features
Mating Screws M3
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
90₹1,339.75578₹1,20,578.02
Manufacturers Standard Package