
3005W1PCM99A10X | |
|---|---|
DigiKey Part Number | 3005W1PCM99A10X-ND |
Manufacturer | |
Manufacturer Product Number | 3005W1PCM99A10X |
Description | CONN D-SUB PLUG 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 5W1 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹631.80000 | ₹631.80 |
| 10 | ₹536.65800 | ₹5,366.58 |
| 25 | ₹503.05520 | ₹12,576.38 |
| 50 | ₹479.01340 | ₹23,950.67 |
| 100 | ₹456.14550 | ₹45,614.55 |
| 250 | ₹427.58956 | ₹1,06,897.39 |
| 500 | ₹407.19300 | ₹2,03,596.50 |
| 1,000 | ₹387.77490 | ₹3,87,774.90 |
| 2,500 | ₹363.52902 | ₹9,08,822.55 |
