57-02812 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹10,724.87000

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹11,023.15800

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹10,910.96200

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹10,983.36800

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹10,828.86600
New at DigiKey
Image for 57-02812 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57-02812

DigiKey Part Number
626-57-02812-ND
Manufacturer
Manufacturer Product Number
57-02812
Description
ENP-17-1-FSPST3PEDBU4-V4-45S-RS8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p4c and Wire Leads 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p4c and Wire Leads
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹10,910.96200₹1,09,109.62