
1010030682 | |
|---|---|
DigiKey Part Number | 664-1010030682TR-ND - Tape & Reel (TR) 664-1010030682CT-ND - Cut Tape (CT) 664-1010030682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1010030682 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1010030682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.077" (1.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹271.17000 | ₹271.17 |
| 10 | ₹230.35600 | ₹2,303.56 |
| 25 | ₹215.93040 | ₹5,398.26 |
| 50 | ₹205.60560 | ₹10,280.28 |
| 100 | ₹195.78380 | ₹19,578.38 |
| 250 | ₹183.52052 | ₹45,880.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹167.66439 | ₹1,50,897.95 |
| 1,800 | ₹159.66748 | ₹2,87,401.46 |
| 2,700 | ₹155.16815 | ₹4,18,954.01 |
| 4,500 | ₹149.68136 | ₹6,73,566.12 |
| 6,300 | ₹146.17422 | ₹9,20,897.59 |