DRPC21A006640 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet
New at DigiKey
drpc2-xxx0-55x0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRPC21A006640

DigiKey Part Number
664-DRPC21A006640-ND
Manufacturer
Manufacturer Product Number
DRPC21A006640
Description
CABLE, CAT6A, INDUSTRIAL RJ45, 9
Customer Reference
Detailed Description
Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug, Angled Right, 90° to Plug, Angled Right, 90°
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.