
DRPC52B005A20 | |
---|---|
DigiKey Part Number | 664-DRPC52B005A20-ND |
Manufacturer | |
Manufacturer Product Number | DRPC52B005A20 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat6A |