
DRPC51A007A40 | |
|---|---|
DigiKey Part Number | 664-DRPC51A007A40-ND |
Manufacturer | |
Manufacturer Product Number | DRPC51A007A40 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,033.20000 | ₹3,033.20 |
| 10 | ₹2,578.17700 | ₹25,781.77 |
| 25 | ₹2,416.79760 | ₹60,419.94 |
| 50 | ₹2,301.50780 | ₹1,15,075.39 |
| 100 | ₹2,191.74400 | ₹2,19,174.40 |
| 250 | ₹2,054.68048 | ₹5,13,670.12 |