FCC17E09PA4EB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 80
Unit Price: ₹556.32000
Datasheet

Similar


HARTING
In Stock: 67
Unit Price: ₹810.72000
Datasheet

Similar


HARTING
In Stock: 77
Unit Price: ₹748.28000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₹529.65990
Datasheet

Similar


HARTING
In Stock: 160
Unit Price: ₹658.83000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₹658.83000
Datasheet

Similar


HARTING
In Stock: 102
Unit Price: ₹715.67000
Datasheet

Similar


HARTING
In Stock: 96
Unit Price: ₹614.10000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₹614.10000
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: ₹648.57000
Datasheet

Similar


HARTING
In Stock: 30
Unit Price: ₹648.57000
Datasheet

Similar


HARTING
In Stock: 34
Unit Price: ₹818.17000
Datasheet

Similar


HARTING
In Stock: 142
Unit Price: ₹911.36000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ₹660.45056
Datasheet
Image for FCC17E09PA4EB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17E09PA4EB

DigiKey Part Number
FCC17E09PA4EB-ND
Manufacturer
Manufacturer Product Number
FCC17E09PA4EB
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17E09PA4EB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Filter, Grounding Indents, Mounting Brackets
Voltage Rating
200V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes