
FLHA6C008C0 | |
|---|---|
DigiKey Part Number | 664-FLHA6C008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHA6C008C0 |
Description | 6 POSITION,RECEPTACLE,PIN,SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHA6C008C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,294.35000 | ₹1,294.35 |
| 10 | ₹1,099.59500 | ₹10,995.95 |
| 25 | ₹1,030.71160 | ₹25,767.79 |
| 50 | ₹981.49080 | ₹49,074.54 |
| 120 | ₹922.71225 | ₹1,10,725.47 |
| 360 | ₹853.94097 | ₹3,07,418.75 |
| 600 | ₹823.74715 | ₹4,94,248.29 |
| 1,080 | ₹790.32600 | ₹8,53,552.08 |