


G97V27314HR | |
|---|---|
DigiKey Part Number | 664-G97V27314HRTR-ND - Tape & Reel (TR) 664-G97V27314HRCT-ND - Cut Tape (CT) 664-G97V27314HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V27314HR |
Description | MCIO, V/T, 85OHM, 148 PIN, 30U", |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V27314HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 84 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹874.08000 | ₹874.08 |
| 10 | ₹742.78600 | ₹7,427.86 |
| 25 | ₹696.24840 | ₹17,406.21 |
| 50 | ₹662.99980 | ₹33,149.99 |
| 100 | ₹631.36310 | ₹63,136.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹513.85090 | ₹1,02,770.18 |
| 400 | ₹489.33833 | ₹1,95,735.33 |
| 600 | ₹475.54680 | ₹2,85,328.08 |
| 1,000 | ₹458.73231 | ₹4,58,732.31 |
| 1,400 | ₹447.98171 | ₹6,27,174.39 |
| 2,000 | ₹436.86482 | ₹8,73,729.64 |