


G42V12332HR | |
|---|---|
DigiKey Part Number | 664-G42V12332HRTR-ND - Tape & Reel (TR) 664-G42V12332HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G42V12332HR |
Description | MCIO V/T 92OHM 74P 30U'' 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42V12332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹529.30000 | ₹529.30 |
| 10 | ₹449.34300 | ₹4,493.43 |
| 25 | ₹421.20080 | ₹10,530.02 |
| 50 | ₹401.09120 | ₹20,054.56 |
| 100 | ₹381.94150 | ₹38,194.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹363.70495 | ₹72,740.99 |
| 400 | ₹346.35373 | ₹1,38,541.49 |
| 600 | ₹336.58938 | ₹2,01,953.63 |
| 1,000 | ₹324.68518 | ₹3,24,685.18 |
| 1,400 | ₹317.07402 | ₹4,43,903.63 |
| 2,000 | ₹309.20559 | ₹6,18,411.18 |