
G825M08401YEU | |
|---|---|
DigiKey Part Number | 664-G825M08401YEUTR-ND - Tape & Reel (TR) 664-G825M08401YEUCT-ND - Cut Tape (CT) 664-G825M08401YEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G825M08401YEU |
Description | PIN HEADER 2.0MM PITCH STR,SMT,2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G825M08401YEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹69.05100 | ₹690.51 |
| 100 | ₹58.66060 | ₹5,866.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹52.74949 | ₹23,737.27 |
| 900 | ₹50.23036 | ₹45,207.32 |
| 1,350 | ₹48.81359 | ₹65,898.35 |
| 2,250 | ₹47.08502 | ₹1,05,941.29 |
| 3,150 | ₹45.98063 | ₹1,44,838.98 |
| 4,500 | ₹44.83841 | ₹2,01,772.85 |