
G830MA00803314HR | |
|---|---|
DigiKey Part Number | 664-G830MA00803314HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G830MA00803314HR |
Description | BTB 80P P=0.6MM RECEPTACLE H=5.2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G830MA00803314HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6mm |
Number of Positions 80 | Height Above Board 0.207" (5.25mm) |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹148.74443 | ₹4,46,233.29 |