Similar
Similar
Similar

G832MB030641322HR | |
|---|---|
DigiKey Part Number | 664-G832MB030641322HRTR-ND - Tape & Reel (TR) 664-G832MB030641322HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G832MB030641322HR |
Description | BTB 64P P=0.8MM RECEPTACLE H=3.7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB030641322HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹249.74000 | ₹249.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹163.81447 | ₹3,27,628.94 |


