
G832MB130405322HR | |
|---|---|
DigiKey Part Number | 664-G832MB130405322HRTR-ND - Tape & Reel (TR) 664-G832MB130405322HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G832MB130405322HR |
Description | BTB 40P P=0.8MM PLUG H=7.7MM 8U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB130405322HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 10mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹235.76000 | ₹235.76 |
| 10 | ₹200.35000 | ₹2,003.50 |
| 100 | ₹170.24150 | ₹17,024.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹133.92443 | ₹4,01,773.29 |