
G88MP081028CREU | |
---|---|
DigiKey Part Number | 664-G88MP081028CREUTR-ND - Tape & Reel (TR) 664-G88MP081028CREUCT-ND - Cut Tape (CT) 664-G88MP081028CREUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G88MP081028CREU |
Description | MICRO POWER PLUS 2X4 BOARD MOUNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MP081028CREU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹118.02000 | ₹118.02 |
10 | ₹100.63100 | ₹1,006.31 |
25 | ₹94.31280 | ₹2,357.82 |
50 | ₹89.78720 | ₹4,489.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ₹83.08433 | ₹12,462.65 |
300 | ₹79.11467 | ₹23,734.40 |
450 | ₹76.88236 | ₹34,597.06 |
750 | ₹74.15943 | ₹55,619.57 |
1,050 | ₹72.41945 | ₹76,040.42 |
1,500 | ₹70.61989 | ₹1,05,929.83 |
3,750 | ₹66.20075 | ₹2,48,252.81 |
7,500 | ₹63.04350 | ₹4,72,826.25 |