


G97V24352HR | |
|---|---|
DigiKey Part Number | 664-G97V24352HRTR-ND - Tape & Reel (TR) 664-G97V24352HRCT-ND - Cut Tape (CT) 664-G97V24352HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V24352HR |
Description | MCIO, V/T, 85OHM, 124 PIN, 30U", |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V24352HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,105.19000 | ₹1,105.19 |
| 10 | ₹939.40800 | ₹9,394.08 |
| 25 | ₹880.49600 | ₹22,012.40 |
| 50 | ₹838.46900 | ₹41,923.45 |
| 100 | ₹798.45490 | ₹79,845.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹760.36980 | ₹1,52,073.96 |
| 400 | ₹724.10415 | ₹2,89,641.66 |
| 600 | ₹703.70185 | ₹4,22,221.11 |
| 1,000 | ₹678.82367 | ₹6,78,823.67 |
| 1,400 | ₹662.92454 | ₹9,28,094.36 |