


GH02V2B324HR | |
|---|---|
DigiKey Part Number | 664-GH02V2B324HR-ND |
Manufacturer | |
Manufacturer Product Number | GH02V2B324HR |
Description | E3 ORTHOGONAL HYBRID RECEPTACLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GH02V2B324HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹359.70000 | ₹359.70 |
| 10 | ₹305.55700 | ₹3,055.57 |
| 25 | ₹286.41640 | ₹7,160.41 |
| 50 | ₹272.71820 | ₹13,635.91 |
| 100 | ₹259.69070 | ₹25,969.07 |
| 250 | ₹243.43164 | ₹60,857.91 |
| 500 | ₹231.81508 | ₹1,15,907.54 |
| 1,000 | ₹220.75577 | ₹2,20,755.77 |
| 2,500 | ₹206.94784 | ₹5,17,369.60 |