


GH02VC2B324HR | |
|---|---|
DigiKey Part Number | 664-GH02VC2B324HR-ND |
Manufacturer | |
Manufacturer Product Number | GH02VC2B324HR |
Description | EDSFF ORTHOGONAL HYBRID RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GH02VC2B324HR Models |
Category | Number of Positions 38 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Guide |
Connector Style Receptacle | Contact Finish Gold |
Connector Type Multi-Purpose | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹372.37000 | ₹372.37 |
| 10 | ₹316.13600 | ₹3,161.36 |
| 25 | ₹296.27000 | ₹7,406.75 |
| 50 | ₹282.13120 | ₹14,106.56 |
| 100 | ₹268.65410 | ₹26,865.41 |
| 288 | ₹249.32590 | ₹71,805.86 |
| 576 | ₹237.42849 | ₹1,36,758.81 |
| 1,152 | ₹226.10369 | ₹2,60,471.45 |
| 2,592 | ₹213.54192 | ₹5,53,500.66 |
