
GSB3116344HR | |
|---|---|
DigiKey Part Number | 664-GSB3116344HR-ND |
Manufacturer | |
Manufacturer Product Number | GSB3116344HR |
Description | USB3.0, A, RECEPTACLE, UPRIGHT D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3116344HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.35000 | ₹241.35 |
| 10 | ₹205.38200 | ₹2,053.82 |
| 25 | ₹192.52240 | ₹4,813.06 |
| 50 | ₹183.29680 | ₹9,164.84 |
| 100 | ₹174.54670 | ₹17,454.67 |
| 250 | ₹163.61224 | ₹40,903.06 |
| 500 | ₹155.80326 | ₹77,901.63 |
| 1,000 | ₹148.36795 | ₹1,48,367.95 |
| 2,500 | ₹139.08532 | ₹3,47,713.30 |