
GSB343133HR | |
|---|---|
DigiKey Part Number | GSB343133HRTR-ND - Tape & Reel (TR) GSB343133HRCT-ND - Cut Tape (CT) GSB343133HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB343133HR |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB343133HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹126.73300 | ₹1,267.33 |
| 25 | ₹118.75640 | ₹2,968.91 |
| 50 | ₹113.07180 | ₹5,653.59 |
| 100 | ₹107.67640 | ₹10,767.64 |
| 250 | ₹100.92788 | ₹25,231.97 |
| 500 | ₹96.10832 | ₹48,054.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹88.93983 | ₹1,33,409.74 |
| 3,000 | ₹84.69644 | ₹2,54,089.32 |
| 4,500 | ₹82.30995 | ₹3,70,394.78 |
| 7,500 | ₹79.39870 | ₹5,95,490.25 |
| 10,500 | ₹77.53821 | ₹8,14,151.21 |



